
A31CCQ24VDC1 | |
|---|---|
DigiKey Part Number | 2449-A31CCQ24VDC1-ND |
Manufacturer | |
Manufacturer Product Number | A31CCQ24VDC1 |
Description | RELAY AUTOMOTIVE SPDT 60A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A31CCQ24VDC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Socketable | |
Termination Style | Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹299.13000 | ₹299.13 |
| 20 | ₹257.75250 | ₹5,155.05 |
| 40 | ₹248.94650 | ₹9,957.86 |
| 60 | ₹243.91433 | ₹14,634.86 |
| 100 | ₹237.73610 | ₹23,773.61 |
| 260 | ₹226.56385 | ₹58,906.60 |
| 500 | ₹219.22192 | ₹1,09,610.96 |
| 1,000 | ₹211.69064 | ₹2,11,690.64 |