
AH1NBUB12 | |
|---|---|
DigiKey Part Number | 2449-AH1NBUB12-ND |
Manufacturer | |
Manufacturer Product Number | AH1NBUB12 |
Description | SWITCH PB DPST-NO/NC 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO + SPST-NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel 316 | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,548.64000 | ₹2,548.64 |
| 10 | ₹2,199.09600 | ₹21,990.96 |
| 40 | ₹2,011.48975 | ₹80,459.59 |
| 80 | ₹1,923.53375 | ₹1,53,882.70 |
| 120 | ₹1,873.79958 | ₹2,24,855.95 |
| 280 | ₹1,773.80550 | ₹4,96,665.54 |
| 520 | ₹1,703.98308 | ₹8,86,071.20 |