
FHNFSBBN | |
|---|---|
DigiKey Part Number | 2449-FHNFSBBN-ND |
Manufacturer | |
Manufacturer Product Number | FHNFSBBN |
Description | SWITCH PB SPST 2A 48VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹856.87000 | ₹856.87 |
| 20 | ₹707.62900 | ₹14,152.58 |
| 40 | ₹676.82400 | ₹27,072.96 |
| 60 | ₹659.41500 | ₹39,564.90 |
| 80 | ₹647.32463 | ₹51,785.97 |
| 240 | ₹603.08308 | ₹1,44,739.94 |
| 440 | ₹579.92873 | ₹2,55,168.64 |
| 960 | ₹551.37725 | ₹5,29,322.16 |