Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
GHLDSBX
GHLDSBX

GHLDSBX

DigiKey Part Number
2449-GHLDSBX-ND
Manufacturer
Manufacturer Product Number
GHLDSBX
Description
SWITCH PB SPST 2A 48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Features
Stainless Steel
Type
Anti-Vandal
Panel Cutout Dimensions
Circular - 10.00mm Dia
Circuit
Operating Temperature
-25°C ~ 55°C
Switch Function
On-Off
Mechanical Life
100,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
48 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,222.60000₹1,222.60
10₹1,055.14500₹10,551.45
25₹994.92840₹24,873.21
50₹951.59680₹47,579.84
100₹910.05450₹91,005.45
250₹857.81068₹2,14,452.67
500₹820.20826₹4,10,104.13
1,000₹784.18255₹7,84,182.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.