


IN6ASRBNC | |
|---|---|
DigiKey Part Number | 2449-IN6ASRBNC-ND |
Manufacturer | |
Manufacturer Product Number | IN6ASRBNC |
Description | LED PNL IND RED/BLUE 6MM .100" Q |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Red Diffused 145° 30mA Blue, 25mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue, Red | |
Lens Color | Blue, Red | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | - | |
Current | 30mA Blue, 25mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 3.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 100mcd Blue, 120mcd Red | |
Wavelength - Peak | 463nm Blue, 635nm Red | |
Viewing Angle | 145° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹634.03800 | ₹6,340.38 |