
J107F1AS209VDC.80 | |
|---|---|
DigiKey Part Number | 2449-J107F1AS209VDC.80-ND |
Manufacturer | |
Manufacturer Product Number | J107F1AS209VDC.80 |
Description | RELAY GEN PURPOSE SPST 20A 9V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1AS209VDC.80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 7600VA, 2200W | |
Coil Current | 89.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 101 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.86000 | ₹85.86 |
| 10 | ₹76.65800 | ₹766.58 |
| 25 | ₹73.22360 | ₹1,830.59 |
| 50 | ₹70.70980 | ₹3,535.49 |
| 100 | ₹68.28430 | ₹6,828.43 |
| 250 | ₹65.21444 | ₹16,303.61 |
| 500 | ₹62.98020 | ₹31,490.10 |
| 1,000 | ₹60.82032 | ₹60,820.32 |
| 5,000 | ₹56.08131 | ₹2,80,406.55 |