
J114AF1AHS24VDC.53 | |
|---|---|
DigiKey Part Number | 2449-J114AF1AHS24VDC.53-ND |
Manufacturer | |
Manufacturer Product Number | J114AF1AHS24VDC.53 |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J114AF1AHS24VDC.53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 6080VA, 1760W | |
Coil Current | 22.9 mA | |
Coil Type | Non Latching | |
Features | Alternate Pinout | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.05 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.06000 | ₹218.06 |
| 10 | ₹194.38600 | ₹1,943.86 |
| 25 | ₹185.70120 | ₹4,642.53 |
| 50 | ₹179.32720 | ₹8,966.36 |
| 100 | ₹173.19550 | ₹17,319.55 |
| 250 | ₹165.38652 | ₹41,346.63 |
| 500 | ₹159.71148 | ₹79,855.74 |
| 1,000 | ₹154.22749 | ₹1,54,227.49 |
| 5,000 | ₹142.19699 | ₹7,10,984.95 |