
J115F1E1CS110DSX.9FZ | |
|---|---|
DigiKey Part Number | 2449-J115F1E1CS110DSX.9FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F1E1CS110DSX.9FZ |
Description | RELAY GEN PURPOSE SPDT 30A 110VD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F1E1CS110DSX.9FZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 840W | |
Coil Current | 8.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 13.445 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹239.49000 | ₹239.49 |
| 15 | ₹208.86067 | ₹3,132.91 |
| 30 | ₹201.68567 | ₹6,050.57 |
| 60 | ₹194.78983 | ₹11,687.39 |
| 105 | ₹189.38057 | ₹19,884.96 |
| 255 | ₹181.10608 | ₹46,182.05 |
| 510 | ₹174.89002 | ₹89,193.91 |
| 1,005 | ₹169.01066 | ₹1,69,855.71 |
| 5,010 | ₹155.84921 | ₹7,80,804.54 |