



J115F1E1CS48DSX.9FZ | |
|---|---|
DigiKey Part Number | 2449-J115F1E1CS48DSX.9FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F1E1CS48DSX.9FZ |
Description | RELAY GEN PURPOSE SPDT 30A 48VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F1E1CS48DSX.9FZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 110VDC - Max | |
Load - Max Switching | 7200VA, 840W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.56 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹226.44000 | ₹226.44 |
| 15 | ₹197.80267 | ₹2,967.04 |
| 30 | ₹191.06233 | ₹5,731.87 |
| 60 | ₹184.52383 | ₹11,071.43 |
| 105 | ₹179.39638 | ₹18,836.62 |
| 255 | ₹171.56455 | ₹43,748.96 |
| 510 | ₹165.67739 | ₹84,495.47 |
| 1,005 | ₹160.10653 | ₹1,60,907.06 |
| 5,010 | ₹147.63992 | ₹7,39,676.00 |