
J115F1K1AH24VDCSK2.25 | |
---|---|
DigiKey Part Number | 2449-J115F1K1AH24VDCSK2.25-ND |
Manufacturer | |
Manufacturer Product Number | J115F1K1AH24VDCSK2.25 |
Description | RELAY GEN PURPOSE SPST 50A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F1K1AH24VDCSK2.25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 13850VA | |
Coil Current | 93.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 256 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹508.48000 | ₹508.48 |
15 | ₹444.17333 | ₹6,662.60 |
30 | ₹428.93967 | ₹12,868.19 |
60 | ₹414.25317 | ₹24,855.19 |
105 | ₹402.73590 | ₹42,287.27 |
255 | ₹385.12812 | ₹98,207.67 |
510 | ₹371.89890 | ₹1,89,668.44 |
1,005 | ₹359.38288 | ₹3,61,179.79 |