
J1511CP120VAC1.2 | |
|---|---|
DigiKey Part Number | 2449-J1511CP120VAC1.2-ND |
Manufacturer | |
Manufacturer Product Number | J1511CP120VAC1.2 |
Description | RELAY GEN PURPOSE SPDT 20A 120V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1511CP120VAC1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 26.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.55 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹588.00000 | ₹588.00 |
| 10 | ₹523.61200 | ₹5,236.12 |
| 25 | ₹500.03600 | ₹12,500.90 |
| 50 | ₹482.90840 | ₹24,145.42 |
| 100 | ₹466.34000 | ₹46,634.00 |
| 250 | ₹445.29116 | ₹1,11,322.79 |
| 500 | ₹429.99376 | ₹2,14,996.88 |
| 1,000 | ₹415.21259 | ₹4,15,212.59 |