General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1522CF24VAC

DigiKey Part Number
2449-J1522CF24VAC-ND
Manufacturer
Manufacturer Product Number
J1522CF24VAC
Description
RELAY GEN PURPOSE DPDT 10A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J1522CF24VAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
300VAC - Max
Load - Max Switching
3000VA
Coil Current
130.4 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
184 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹560.05000₹560.05
20₹481.58500₹9,631.70
40₹465.09125₹18,603.65
60₹455.69500₹27,341.70
100₹444.11520₹44,411.52
260₹423.23646₹1,10,041.48
500₹409.50588₹2,04,752.94
1,000₹395.43106₹3,95,431.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.