
J1671AC240VACQT | |
|---|---|
DigiKey Part Number | 2449-J1671AC240VACQT-ND |
Manufacturer | |
Manufacturer Product Number | J1671AC240VACQT |
Description | RELAY GEN PURPOSE SPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | J1671AC240VACQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 6600VA | |
Coil Current | 11.4 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 168 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,112.64000 | ₹1,112.64 |
| 10 | ₹991.21900 | ₹9,912.19 |
| 30 | ₹937.94800 | ₹28,138.44 |
| 50 | ₹914.11740 | ₹45,705.87 |
| 100 | ₹882.73230 | ₹88,273.23 |
| 250 | ₹842.86736 | ₹2,10,716.84 |
| 500 | ₹813.88652 | ₹4,06,943.26 |
| 1,000 | ₹785.88320 | ₹7,85,883.20 |