
J1672AF120VACQ | |
|---|---|
DigiKey Part Number | 2449-J1672AF120VACQ-ND |
Manufacturer | |
Manufacturer Product Number | J1672AF120VACQ |
Description | RELAY GEN PURPOSE DPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1672AF120VACQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 5500VA | |
Coil Current | 23.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 84 VAC | |
Must Release Voltage | 12 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,242.17000 | ₹1,242.17 |
| 10 | ₹1,106.86300 | ₹11,068.63 |
| 30 | ₹1,047.28633 | ₹31,418.59 |
| 50 | ₹1,020.68480 | ₹51,034.24 |
| 100 | ₹985.63760 | ₹98,563.76 |
| 250 | ₹941.11896 | ₹2,35,279.74 |
| 500 | ₹908.75920 | ₹4,54,379.60 |
| 1,000 | ₹877.48970 | ₹8,77,489.70 |