
KG04RT | |
|---|---|
DigiKey Part Number | 2449-KG04RT-ND |
Manufacturer | |
Manufacturer Product Number | KG04RT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.217" (5.50mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Slide (Standard) | Length 0.462" (11.73mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.88000 | ₹70.88 |
| 10 | ₹60.67500 | ₹606.75 |
| 25 | ₹56.51680 | ₹1,412.92 |
| 120 | ₹49.68075 | ₹5,961.69 |
| 360 | ₹45.33067 | ₹16,319.04 |
| 600 | ₹43.47460 | ₹26,084.76 |
| 1,080 | ₹41.47851 | ₹44,796.79 |
| 2,520 | ₹38.87699 | ₹97,970.01 |
| 5,040 | ₹36.99110 | ₹1,86,435.14 |