Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD10RB4CVAT | |
|---|---|
DigiKey Part Number | 2449-RD10RB4CVAT-ND |
Manufacturer | |
Manufacturer Product Number | RD10RB4CVAT |
Description | SW ROTARY DIP BCD COMP 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 4 Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 4 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 15,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹205.30275 | ₹41,060.55 |