
SM3CQF3503L03 | |
|---|---|
DigiKey Part Number | 2449-SM3CQF3503L03-ND |
Manufacturer | |
Manufacturer Product Number | SM3CQF3503L03 |
Description | SWITCH LIMIT SPDT 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 95gf | |
Release Force | 38gf | |
Operating Position | 0.646" (16.4mm) | |
Pretravel | 0.161" (4.1mm) | |
Differential Travel | 0.031" (0.80mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹116.48300 | ₹1,164.83 |
| 25 | ₹108.05840 | ₹2,701.46 |
| 50 | ₹102.07600 | ₹5,103.80 |
| 200 | ₹91.09865 | ₹18,219.73 |
| 400 | ₹86.06425 | ₹34,425.70 |
| 600 | ₹83.24772 | ₹49,948.63 |
| 1,000 | ₹79.82872 | ₹79,828.72 |
| 5,000 | ₹69.93479 | ₹3,49,673.95 |