
STK5.0LF260 | |
|---|---|
DigiKey Part Number | 2449-STK5.0LF260CT-ND - Cut Tape (CT) 2449-STK5.0LF260TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STK5.0LF260 |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹45.10200 | ₹451.02 |
| 25 | ₹42.08280 | ₹1,052.07 |
| 100 | ₹37.59120 | ₹3,759.12 |
| 250 | ₹34.81800 | ₹8,704.50 |
| 500 | ₹32.86670 | ₹16,433.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹31.06262 | ₹31,062.62 |
| 2,000 | ₹29.41370 | ₹58,827.40 |
| 3,000 | ₹28.52268 | ₹85,568.04 |
| 5,000 | ₹27.47776 | ₹1,37,388.80 |
| 7,000 | ₹26.83597 | ₹1,87,851.79 |
| 10,000 | ₹26.19524 | ₹2,61,952.40 |