
STS4.3LF200QG | |
|---|---|
DigiKey Part Number | 2449-STS4.3LF200QGTR-ND - Tape & Reel (TR) 2449-STS4.3LF200QGCT-ND - Cut Tape (CT) 2449-STS4.3LF200QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS4.3LF200QG |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 7.20mm x 7.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 0.45mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹36.15600 | ₹361.56 |
| 25 | ₹33.77080 | ₹844.27 |
| 100 | ₹30.20160 | ₹3,020.16 |
| 250 | ₹27.98188 | ₹6,995.47 |
| 500 | ₹26.41078 | ₹13,205.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.94962 | ₹24,949.62 |
| 2,000 | ₹23.60914 | ₹47,218.28 |
| 3,000 | ₹22.88306 | ₹68,649.18 |
| 5,000 | ₹22.02973 | ₹1,10,148.65 |
| 7,000 | ₹21.50453 | ₹1,50,531.71 |
| 10,000 | ₹20.97952 | ₹2,09,795.20 |