
DS50VGPVS-1500G/51 | |
|---|---|
DigiKey Part Number | 3723-DS50VGPVS-1500G/51-ND |
Manufacturer | |
Manufacturer Product Number | DS50VGPVS-1500G/51 |
Description | SPD TYPE 2 1.5KV MCOV 1 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.5kV MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CITEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.5kV | |
Current - Discharge (Nom) (8/20µS) | 15 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Voltage - Protection Level (VP) (2416) | 6.8 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE, EAC, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,739.49000 | ₹28,739.49 |
| 12 | ₹22,851.53667 | ₹2,74,218.44 |