
HC-49/U-S33868800ABJB | |
|---|---|
DigiKey Part Number | 300-6056-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S33868800ABJB |
Description | CRYSTAL 33.8688MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33.8688 MHz ±30ppm Crystal 18pF 140 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 33.8688 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 140 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.183" W (11.50mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹31.63944 | ₹31,639.44 |