CLU058-1825C4-303H5K2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: ₹7,025.89800
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: ₹7,025.89800
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₹2,630.35190
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₹2,630.35190
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: ₹2,630.35190
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU058 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU058-1825C4-303H5K2

DigiKey Part Number
1642-1341-ND
Manufacturer
Manufacturer Product Number
CLU058-1825C4-303H5K2
Description
LED COB CLU058 WM WHT SQ 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU058 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Citizen
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
14372lm (Typ)
Current - Test
2.25A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
52V
Lumens/Watt @ Current - Test
123 lm/W
Current - Max
5.75A
CRI (Color Rendering Index)
90
Viewing Angle
-
Features
-
Size / Dimension
38.00mm L x 38.00mm W
Height
1.40mm
Light Emitting Surface (LES)
32.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹8,655.12000₹8,655.12
20₹7,025.89800₹1,40,517.96
100₹6,530.97810₹6,53,097.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.