
CLU701-0304C4-353M2K1 | |
|---|---|
DigiKey Part Number | 1642-1238-ND |
Manufacturer | |
Manufacturer Product Number | CLU701-0304C4-353M2K1 |
Description | LED COB CLU701 WM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 824lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 9.4V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
Current - Max | 920mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | - | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹506.93000 | ₹506.93 |
| 54 | ₹317.12574 | ₹17,124.79 |
| 108 | ₹298.56620 | ₹32,245.15 |
| 540 | ₹265.65430 | ₹1,43,453.32 |
| 1,026 | ₹255.68658 | ₹2,62,334.43 |
| 2,052 | ₹246.52556 | ₹5,05,870.45 |













