MFG_LS129C2D1-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS129C4GV3-T

DigiKey Part Number
1642-LS129C4GV3-TTR-ND - Tape & Reel (TR)
1642-LS129C4GV3-TCT-ND - Cut Tape (CT)
1642-LS129C4GV3-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS129C4GV3-T
Description
SWITCH TACTILE SPST-NO 0.02A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.20mm x 2.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
245gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
0.13mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,685
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹16.62153₹83,107.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹31.06000₹31.06
10₹27.24300₹272.43
25₹25.52160₹638.04
100₹22.85060₹2,285.06
250₹21.17692₹5,294.23
500₹19.98424₹9,992.12
1,000₹18.86967₹18,869.67
2,500₹17.52899₹43,822.47
Digi-Reel®
QuantityUnit PriceExt Price
1₹32.83000₹32.83
10₹26.88800₹268.88
25₹24.81160₹620.29
100₹21.87440₹2,187.44
250₹20.11560₹5,028.90
500₹18.86790₹9,433.95
1,000₹17.68677₹17,686.77
2,500₹16.22096₹40,552.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.