Ammonia (NH3) Sensor 4mA ~ 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75-184593230659

DigiKey Part Number
1933-1003-ND
Manufacturer
Manufacturer Product Number
75-184593230659
Description
SENSOR AMMONIA 4MA-20MA OUTPUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ammonia (NH3) Sensor 4mA ~ 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
City Technology
Series
-
Packaging
Box
Part Status
Active
Type
Ammonia (NH3)
Accuracy
-
Output
4mA ~ 20mA
Operating Temperature
-20°C ~ 40°C
Voltage - Supply
10V ~ 30V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹67,397.71000₹67,397.71
5₹63,761.03000₹3,18,805.15
10₹62,403.96200₹6,24,039.62
Manufacturers Standard Package