
CP30125 | |
|---|---|
DigiKey Part Number | 4654-CP30125-ND |
Manufacturer | |
Manufacturer Product Number | CP30125 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,182.53000 | ₹1,182.53 |
| 10 | ₹1,005.19700 | ₹10,051.97 |
| 25 | ₹942.18520 | ₹23,554.63 |
| 50 | ₹897.21340 | ₹44,860.67 |
| 100 | ₹854.38520 | ₹85,438.52 |
| 250 | ₹800.92620 | ₹2,00,231.55 |
| 500 | ₹762.74046 | ₹3,81,370.23 |
| 1,000 | ₹726.38114 | ₹7,26,381.14 |