
CP30215M | |
|---|---|
DigiKey Part Number | 4654-CP30215M-ND |
Manufacturer | |
Manufacturer Product Number | CP30215M |
Description | FT METAL SC SIMPLEX SM CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Features | - | |
Color | Silver | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹820.04000 | ₹820.04 |
| 10 | ₹696.93800 | ₹6,969.38 |
| 25 | ₹653.27120 | ₹16,331.78 |
| 50 | ₹622.07240 | ₹31,103.62 |
| 100 | ₹592.37410 | ₹59,237.41 |
| 250 | ₹555.30284 | ₹1,38,825.71 |
| 500 | ₹528.81936 | ₹2,64,409.68 |
| 1,000 | ₹503.60790 | ₹5,03,607.90 |