



FC61900 | |
|---|---|
DigiKey Part Number | 4654-FC61900-ND |
Manufacturer | |
Manufacturer Product Number | FC61900 |
Description | XLR SKT FEMALE 3DCF/BM LATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FC61900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹442.63000 | ₹442.63 |
| 10 | ₹376.47100 | ₹3,764.71 |
| 25 | ₹352.83960 | ₹8,820.99 |
| 50 | ₹335.99140 | ₹16,799.57 |
| 100 | ₹319.94480 | ₹31,994.48 |
| 250 | ₹299.91356 | ₹74,978.39 |
| 500 | ₹285.60204 | ₹1,42,801.02 |
| 1,000 | ₹271.98011 | ₹2,71,980.11 |
| 2,500 | ₹254.96957 | ₹6,37,423.93 |