



FC61905 | |
|---|---|
DigiKey Part Number | 4654-FC61905-ND |
Manufacturer | |
Manufacturer Product Number | FC61905 |
Description | XLR SKT MALE 3DCM/BM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FC61905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹411.88000 | ₹411.88 |
| 10 | ₹349.91300 | ₹3,499.13 |
| 25 | ₹327.94000 | ₹8,198.50 |
| 50 | ₹312.28500 | ₹15,614.25 |
| 100 | ₹297.36580 | ₹29,736.58 |
| 250 | ₹278.74916 | ₹69,687.29 |
| 500 | ₹265.44592 | ₹1,32,722.96 |
| 1,000 | ₹252.78473 | ₹2,52,784.73 |
| 2,500 | ₹236.97386 | ₹5,92,434.65 |