New Product
Tweezers Anti-Magnetic Pointed Strong 6.10" (155.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD66176

DigiKey Part Number
4654-OD66176-ND
Manufacturer
Manufacturer Product Number
OD66176
Description
TWEEZER 48SA LENGTH 155MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Strong 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Straight
Length - Overall
6.10" (155.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,338.15000₹1,338.15
5₹1,240.12000₹6,200.60
10₹1,200.23600₹12,002.36
30₹1,139.63367₹34,189.01
Manufacturers Standard Package