


CMX901QT8 | |
|---|---|
DigiKey Part Number | 2032-1011-ND |
Manufacturer | |
Manufacturer Product Number | CMX901QT8 |
Description | IC AMP GPS 130MHZ-950MHZ 28WQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 130MHz ~ 950MHz 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CMX901QT8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 130MHz ~ 950MHz | |
P1dB | - | |
Gain | 31dB, 32dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 2.5V ~ 6V | |
Current - Supply | 2.2A | |
Test Frequency | 915MHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
