
CMX918Q5-R701 | |
|---|---|
DigiKey Part Number | 2032-CMX918Q5-R701TR-ND - Tape & Reel (TR) 2032-CMX918Q5-R701CT-ND - Cut Tape (CT) 2032-CMX918Q5-R701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX918Q5-R701 |
Description | LOW POWER SDR TUNER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF IC Tuner VHF 150kHz ~ 108MHz 2.9V ~ 3.6V Supply 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | RF Type VHF |
Manufacturer CML Micro | Secondary Attributes 2.9V ~ 3.6V Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function Tuner | Supplier Device Package 32-VQFN (5x5) |
Frequency 150kHz ~ 108MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,118.23000 | ₹1,118.23 |
| 10 | ₹877.06700 | ₹8,770.67 |
| 25 | ₹816.75680 | ₹20,418.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹750.44550 | ₹75,044.55 |
| 200 | ₹725.80245 | ₹1,45,160.49 |
| 300 | ₹713.45687 | ₹2,14,037.06 |
| 500 | ₹699.78400 | ₹3,49,892.00 |
| 700 | ₹691.79290 | ₹4,84,255.03 |
| 1,000 | ₹684.10172 | ₹6,84,101.72 |
