
MMA-273336-R5EV | |
|---|---|
DigiKey Part Number | 2032-MMA-273336-R5EV-ND |
Manufacturer | |
Manufacturer Product Number | MMA-273336-R5EV |
Description | BOARD EVAL FOR MMA-273336-R5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MMA-273336-R5 - Amplifier 27GHz ~ 33GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 27GHz ~ 33GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MMA-273336-R5 | |
Note | - | |
RF Type | - | |
RF Frequency | 27GHz ~ 33GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58,241.25000 | ₹58,241.25 |