RF Amplifier IC General Purpose 4.4GHz ~ 5.9GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA-495933-M5

DigiKey Part Number
2032-MMA-495933-M5TR-ND - Tape & Reel (TR)
2032-MMA-495933-M5CT-ND - Cut Tape (CT)
2032-MMA-495933-M5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA-495933-M5
Description
IC AMP GPS 4.4GHZ-5.9GHZ 32QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 4.4GHz ~ 5.9GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
4.4GHz ~ 5.9GHz
P1dB
33dBm
Gain
31dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
-
Current - Supply
1.05A
Test Frequency
4.4GHz ~ 5.9GHz
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹6,132.62660₹6,13,262.66
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹8,020.52000₹8,020.52
10₹7,050.45300₹70,504.53
25₹6,714.87120₹1,67,871.78
Digi-Reel®
QuantityUnit PriceExt Price
1₹8,652.32000₹8,652.32
10₹6,997.80300₹69,978.03
25₹6,512.69480₹1,62,817.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.