Image for MWT-LN300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWT-LN300

DigiKey Part Number
2032-MWT-LN300-ND
Manufacturer
Manufacturer Product Number
MWT-LN300
Description
RF MOSFET PHEMT FET 2.5V DIE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Mosfet 2.5 V 25 mA 26GHz 10dB Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Case
Part Status
Active
Technology
pHEMT FET
Frequency
26GHz
Gain
10dB
Voltage - Test
2.5 V
Current Rating (Amps)
-
Noise Figure
0.6dB
Current - Test
25 mA
Power - Output
-
Voltage - Rated
4 V
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in INR
Case
QuantityUnit PriceExt Price
10₹2,631.66600₹26,316.66
20₹2,531.07150₹50,621.43
30₹2,474.98900₹74,249.67
50₹2,407.05020₹1,20,352.51
70₹2,363.91586₹1,65,474.11
100₹2,319.53000₹2,31,953.00
250₹2,211.63924₹5,52,909.81
Manufacturers Standard Package