24 AWG Hook-Up Wire 7/0.0079" Blue 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-24-1-0500-005-1-TS

DigiKey Part Number
1175-10064-24-1-0500-005-1-TS-ND
1175-10064-24-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-24-1-0500-005-1-TS
Description
HOOK-UP STRND 24AWG 30V BLU FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Blue 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0079"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,341
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹77.34000₹77.34
5₹69.14400₹345.72
10₹65.97600₹659.76
25₹61.83840₹1,545.96
50₹58.89360₹2,944.68
100₹56.07000₹5,607.00
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
500₹23.00204₹11,501.02
1,000₹21.88194₹21,881.94
1,500₹21.24889₹31,873.33
2,500₹20.47222₹51,180.55
3,500₹19.97375₹69,908.12
5,000₹19.45593₹97,279.65
12,500₹18.17507₹2,27,188.38
25,000₹17.25104₹4,31,276.00
50,000₹16.77348₹8,38,674.00
Alternate Color
HOOK-UP STRND 24AWG 30V YEL FEET
In-Stock: 5939
Unit Price: ₹75.48000
WIRE
In-Stock: 5436
Unit Price: ₹75.48000
HOOK-UP STRND 24AWG 30V BRN FEET
In-Stock: 5060
Unit Price: ₹75.48000
WIRE
In-Stock: 23244
Unit Price: ₹75.48000
HOOK-UP STRND 24AWG 30V RED FEET
In-Stock: 6828
Unit Price: ₹75.48000