New Product
26 AWG Hook-Up Wire 7/0.0063" White 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-26-1-0500-002-1-TS

DigiKey Part Number
1175-10064-26-1-0500-002-1-TS-ND
1175-10064-26-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-26-1-0500-002-1-TS
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" White 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,986
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹68.96000₹68.96
5₹61.31600₹306.58
10₹58.33400₹583.34
25₹54.75600₹1,368.90
50₹52.12820₹2,606.41
100₹49.64020₹4,964.02
Spool
QuantityUnit PriceExt Price
500₹17.35682₹8,678.41
1,000₹16.51535₹16,515.35
1,500₹16.03855₹24,057.83
2,500₹15.45434₹38,635.85
3,500₹15.07963₹52,778.71
5,000₹14.69021₹73,451.05
12,500₹13.72704₹1,71,588.00
25,000₹13.03225₹3,25,806.25
50,000₹12.40306₹6,20,153.00
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG 30V BRN FEET
In-Stock: 6738
Unit Price: ₹68.03000
WIRE
In-Stock: 4665
Unit Price: ₹68.03000
HOOK-UP STRND 26AWG 30V BLK FEET
In-Stock: 0
Unit Price: ₹68.03000
HOOK-UP STRND 26AWG 30V RED FEET
In-Stock: 204
Unit Price: ₹68.03000
HOOK-UP STRND 26AWG 30V GRN FEET
In-Stock: 5936
Unit Price: ₹68.03000