
1072F12-05-2-4-RA-00050 | |
|---|---|
DigiKey Part Number | 1175-1072F12-05-2-4-RA-00050-ND |
Manufacturer | |
Manufacturer Product Number | 1072F12-05-2-4-RA-00050 |
Description | CBL 5POS PLUG RA TO WIRE 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,115.44000 | ₹1,115.44 |
| 10 | ₹947.70200 | ₹9,477.02 |
| 25 | ₹888.28640 | ₹22,207.16 |
| 50 | ₹845.88660 | ₹42,294.33 |
| 100 | ₹805.50910 | ₹80,550.91 |
| 250 | ₹755.10852 | ₹1,88,777.13 |
| 500 | ₹719.10146 | ₹3,59,550.73 |
| 1,000 | ₹684.81832 | ₹6,84,818.32 |
