
1072M12-03-1-4-RA-00050 | |
|---|---|
DigiKey Part Number | 1175-1072M12-03-1-4-RA-00050-ND |
Manufacturer | |
Manufacturer Product Number | 1072M12-03-1-4-RA-00050 |
Description | CBL 3POS RCPT RA TO WIRE 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹750.15000 | ₹750.15 |
| 10 | ₹637.39200 | ₹6,373.92 |
| 25 | ₹597.39680 | ₹14,934.92 |
| 50 | ₹568.88180 | ₹28,444.09 |
| 100 | ₹541.72750 | ₹54,172.75 |
| 250 | ₹507.81896 | ₹1,26,954.74 |
| 500 | ₹483.59620 | ₹2,41,798.10 |
| 1,000 | ₹460.53733 | ₹4,60,537.33 |
