New Product
Image for 11047-22-1-0500-005-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-22-1-0500-005-1-TS

DigiKey Part Number
1175-11047-22-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
11047-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG BLU FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Blue 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
1175-11047-22-1-0500-005-1-TS-DS-ND
QuantityUnit PriceExt Price
1₹71.75000₹71.75
5₹63.92600₹319.63
10₹60.94400₹609.44
25₹57.14160₹1,428.54
50₹54.42060₹2,721.03
100₹51.81140₹5,181.14
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG BLU 25'
In-Stock: 11
Unit Price: ₹735.24000
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 11
Unit Price: ₹2,047.30000
HOOK-UP STRND 22AWG BLU 500'
In-Stock: 5
Unit Price: ₹9,969.04000
HOOK-UP STRND 22AWG BLU 50'
In-Stock: 1
Unit Price: ₹1,205.83000