22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-22-1-0500-011-1-TS

DigiKey Part Number
1175-11047-22-1-0500-011-1-TS-ND
1175-11047-22-1-0500-011-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
11047-22-1-0500-011-1-TS
Description
HK-UP STD 22AWG GRN/YEL FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,734
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹71.75000₹71.75
5₹63.92600₹319.63
10₹60.94400₹609.44
25₹57.14160₹1,428.54
50₹54.42060₹2,721.03
100₹51.81140₹5,181.14
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
500₹19.40506₹9,702.53
1,000₹18.46201₹18,462.01
1,500₹17.92837₹26,892.56
2,500₹17.27482₹43,187.05
3,500₹16.85522₹58,993.27
5,000₹16.41919₹82,095.95
12,500₹15.34095₹1,91,761.88
25,000₹14.56318₹3,64,079.50
50,000₹13.97790₹6,98,895.00
Alternate Color
HOOK-UP STRND 22AWG WHITE
In-Stock: 3000
Unit Price: ₹71.75000
HOOK-UP STRND 22AWG RED
In-Stock: 6500
Unit Price: ₹71.75000
HOOK-UP STRND 22AWG BLU 500'
In-Stock: 5
Unit Price: ₹9,969.04000
HOOK-UP STRND 22AWG GREEN
In-Stock: 0
Unit Price: ₹16.69078
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 0
Unit Price: ₹71.75000
Alternate Length
HOOK-UP STRND 22AWG GRN/YEL 25'
In-Stock: 1
Unit Price: ₹676.53000
HOOK-UP STRND 22AWG GRN/YEL 50'
In-Stock: 6
Unit Price: ₹1,205.83000
HOOK-UP STRND 22AWG GRN/YEL 100'
In-Stock: 0
Unit Price: ₹1,999.77000