26 AWG Hook-Up Wire 7/0.0063" Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-26-1-0500-001-1-TS

DigiKey Part Number
1175-11047-26-1-0500-001-1-TS-ND
1175-11047-26-1-0500-001-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
11047-26-1-0500-001-1-TS
Description
HOOK-UP STRND 26AWG BLK FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.053" (1.35mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,312
Check for Additional Incoming Stock
All prices are in INR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₹62.43000₹62.43
5₹56.28400₹281.42
10₹53.58200₹535.82
25₹50.28320₹1,257.08
50₹47.87900₹2,393.95
100₹45.57730₹4,557.73
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
500₹14.83708₹7,418.54
1,000₹14.11861₹14,118.61
1,500₹13.71201₹20,568.01
2,500₹13.21340₹33,033.50
3,500₹12.89348₹45,127.18
5,000₹12.56129₹62,806.45
12,500₹11.73957₹1,46,744.62
25,000₹11.14691₹2,78,672.75
50,000₹10.57777₹5,28,888.50
Alternate Color
HOOK-UP STRND 26AWG BLU FEET
In-Stock: 3945
Unit Price: ₹62.43000
HOOK-UP STRND 26AWG RED FEET
In-Stock: 7812
Unit Price: ₹62.43000
HOOK-UP STRND 26AWG WHT FEET
In-Stock: 3857
Unit Price: ₹62.43000
HOOK-UP STRND 26AWG GRN FEET
In-Stock: 3942
Unit Price: ₹62.43000
HOOK-UP STRND 26AWG YEL FEET
In-Stock: 3977
Unit Price: ₹62.43000