
1330-10-1-0100-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-1330-10-1-0100-005-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-10-1-0100-005-1-TS |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 41/0.0159" Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0159" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹235.12550 | ₹23,512.55 |
| 200 | ₹223.59375 | ₹44,718.75 |
| 300 | ₹217.06690 | ₹65,120.07 |
| 500 | ₹209.06612 | ₹1,04,533.06 |
| 700 | ₹203.92706 | ₹1,42,748.94 |
| 1,000 | ₹198.59036 | ₹1,98,590.36 |
| 2,500 | ₹185.38318 | ₹4,63,457.95 |
