
1430-20-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | CN502R-500-ND 1175-1430-20-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1430-20-1-0500-004-1-TS |
Description | HOOK-UP STRND 20AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 20 AWG Hook-Up Wire 21/0.0071" Red 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 5 | ₹69.70400 | ₹348.52 |
| 10 | ₹66.53500 | ₹665.35 |
| 25 | ₹62.36000 | ₹1,559.00 |
| 50 | ₹59.37820 | ₹2,968.91 |
| 100 | ₹56.53590 | ₹5,653.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹21.25946 | ₹10,629.73 |
| 1,000 | ₹20.22602 | ₹20,226.02 |
| 1,500 | ₹19.64113 | ₹29,461.69 |
| 2,500 | ₹18.92384 | ₹47,309.60 |
| 3,500 | ₹18.46334 | ₹64,621.69 |
| 5,000 | ₹17.98546 | ₹89,927.30 |
| 12,500 | ₹16.80278 | ₹2,10,034.75 |
| 25,000 | ₹15.94953 | ₹3,98,738.25 |
| 50,000 | ₹15.41529 | ₹7,70,764.50 |








