
1672-24-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | CN346A-500-ND 1175-1672-24-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1672-24-1-0500-008-1-TS |
Description | HOOK-UP STRND 24AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Orange 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.091" (2.31mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 5 | ₹54.60600 | ₹273.03 |
| 10 | ₹51.99800 | ₹519.98 |
| 25 | ₹48.75480 | ₹1,218.87 |
| 50 | ₹46.44400 | ₹2,322.20 |
| 100 | ₹44.22610 | ₹4,422.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹14.38792 | ₹7,193.96 |
| 1,000 | ₹13.69182 | ₹13,691.82 |
| 1,500 | ₹13.29764 | ₹19,946.46 |
| 2,500 | ₹12.81494 | ₹32,037.35 |
| 3,500 | ₹12.50476 | ₹43,766.66 |
| 5,000 | ₹12.18295 | ₹60,914.75 |







