4 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-04-0076-A

DigiKey Part Number
1175-310-04-0076-A-ND
Manufacturer
Manufacturer Product Number
310-04-0076-A
Description
CABLE FFC/FPC 4POS 0.5MM 3"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
4
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹275.83000₹275.83
10₹234.64200₹2,346.42
25₹219.88160₹5,497.04
50₹209.38900₹10,469.45
100₹199.38080₹19,938.08
250₹186.89756₹46,724.39
500₹177.97408₹88,987.04
1,000₹169.48390₹1,69,483.90
2,500₹158.88101₹3,97,202.53
Manufacturers Standard Package