
3135-14-1-0100-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-3135-14-1-0100-011-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 3135-14-1-0100-011-1-TS |
Description | UL3135, 14AWG STRD, 200C, 600V, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Green, Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -30°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3135 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 800 | ₹86.10386 | ₹68,883.09 |