
512-26-6400-WH-0007F | |
|---|---|
DigiKey Part Number | 1175-2499-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-6400-WH-0007F |
Description | CABLE MOD 6P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.06000 | ₹300.06 |
| 10 | ₹255.33000 | ₹2,553.30 |
| 25 | ₹239.26440 | ₹5,981.61 |
| 50 | ₹227.83980 | ₹11,391.99 |
| 100 | ₹216.95560 | ₹21,695.56 |
| 250 | ₹203.36540 | ₹50,841.35 |
| 500 | ₹193.66100 | ₹96,830.50 |
| 1,000 | ₹184.42069 | ₹1,84,420.69 |
| 2,500 | ₹172.88388 | ₹4,32,209.70 |