
513-26-4400-SV-0025F | |
|---|---|
DigiKey Part Number | 1175-2353-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-4400-SV-0025F |
Description | CABLE MOD 4P4C PLUG TO CABLE 25' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹820.04000 | ₹820.04 |
| 10 | ₹696.93800 | ₹6,969.38 |
| 25 | ₹653.27120 | ₹16,331.78 |
| 50 | ₹622.07240 | ₹31,103.62 |
| 100 | ₹592.37410 | ₹59,237.41 |
| 250 | ₹555.30284 | ₹1,38,825.71 |
| 500 | ₹528.81936 | ₹2,64,409.68 |
| 1,000 | ₹503.60790 | ₹5,03,607.90 |