Parametric Equivalent

522-26-4400-BL-0007F | |
|---|---|
DigiKey Part Number | 1175-2428-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-4400-BL-0007F |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹454.75000 | ₹454.75 |
| 10 | ₹386.34900 | ₹3,863.49 |
| 25 | ₹362.15800 | ₹9,053.95 |
| 50 | ₹344.84420 | ₹17,242.21 |
| 100 | ₹328.36880 | ₹32,836.88 |
| 250 | ₹307.81200 | ₹76,953.00 |
| 500 | ₹293.12588 | ₹1,46,562.94 |
| 1,000 | ₹279.14519 | ₹2,79,145.19 |
| 2,500 | ₹261.68642 | ₹6,54,216.05 |
